Plug for Male Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 25 Position
207464-7
207464-7

207464-7

DigiKey Part Number
A31889-ND
Manufacturer
Manufacturer Product Number
207464-7
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
207464-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B)
Manufacturer
TE Connectivity AMP Connectors
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Plug for Male Contacts
Color
Black
Number of Positions
25
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167294-1TE Connectivity AMP Connectors1 213A99339-ND€2.97000Parametric Equivalent
1-2157480-3TE Connectivity Aerospace, Defense and Marine46A123741-ND€75.06000Parametric Equivalent
1757819-3TE Connectivity Aerospace, Defense and Marine125A32578-ND€12.53000Parametric Equivalent
205166-1TE Connectivity Aerospace, Defense and Marine2691122-1145-ND€10.66000Parametric Equivalent
206800-1TE Connectivity Aerospace, Defense and Marine331122-1307-ND€112.38000Parametric Equivalent
In-Stock: 794
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.40000€2.40
10€2.03500€20.35
25€1.90720€47.68
50€1.81580€90.79
100€1.72910€172.91
400€1.56795€627.18
800€1.49311€1,194.49
1 200€1.45102€1,741.22
2 800€1.36688€3,827.26
Manufacturers Standard Package
Unit Price without VAT:€2.40000
Unit Price with VAT:€3.01200