206838-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206838-1

DigiKey Part Number
A1354-ND
Manufacturer
Manufacturer Product Number
206838-1
Description
CONN RCPT HSNG MALE 24POS PNL MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
206838-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
24
Shell Size - Insert
23-24
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.22000€6.22
10€5.28600€52.86
25€4.95400€123.85
50€4.71760€235.88
100€4.49230€449.23
250€4.21112€1,052.78
500€4.01026€2,005.13
1 000€3.81903€3,819.03
Manufacturers Standard Package
Unit Price without VAT:€6.22000
Unit Price with VAT:€7.80610