


206705-3 | |
|---|---|
DigiKey Part Number | A1669-ND |
Manufacturer | |
Manufacturer Product Number | 206705-3 |
Description | CONN RCPT HSNG MALE 9POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206705-3 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 13-9 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.28000 | €5.28 |
| 10 | €4.48500 | €44.85 |
| 25 | €4.20400 | €105.10 |
| 50 | €4.00320 | €200.16 |
| 100 | €3.81210 | €381.21 |
| 300 | €3.52777 | €1,058.33 |
| 500 | €3.40296 | €1,701.48 |
| 1 000 | €3.24068 | €3,240.68 |
| 2 500 | €3.03804 | €7,595.10 |
| Unit Price without VAT: | €5.28000 |
|---|---|
| Unit Price with VAT: | €6.62640 |

















