



206705-2 | |
|---|---|
DigiKey Part Number | A1352-ND |
Manufacturer | |
Manufacturer Product Number | 206705-2 |
Description | CONN RCPT HSNG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206705-2 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 9 | Insert Material Thermoplastic |
Shell Size - Insert 13-9 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.44000 | €5.44 |
| 10 | €4.62300 | €46.23 |
| 25 | €4.33360 | €108.34 |
| 50 | €4.12660 | €206.33 |
| 100 | €3.92960 | €392.96 |
| 250 | €3.68360 | €920.90 |
| 500 | €3.50786 | €1,753.93 |
| 1 000 | €3.34061 | €3,340.61 |
| 2 500 | €3.13172 | €7,829.30 |
| Unit Price without VAT: | €5.44000 |
|---|---|
| Unit Price with VAT: | €6.82720 |
















