
2-33457-2 | |
|---|---|
DigiKey Part Number | A0928TR-ND - Tape & Reel (TR) A0928CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33457-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33457-2 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.46200 | €4.62 |
| 25 | €0.43320 | €10.83 |
| 50 | €0.41240 | €20.62 |
| 100 | €0.39270 | €39.27 |
| 250 | €0.36804 | €92.01 |
| 500 | €0.35046 | €175.23 |
| 1 000 | €0.33372 | €333.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.32221 | €805.52 |
| 5 000 | €0.30683 | €1,534.15 |
| 7 500 | €0.29818 | €2,236.35 |
| 12 500 | €0.28764 | €3,595.50 |
| 17 500 | €0.28089 | €4,915.57 |
| 25 000 | €0.27392 | €6,848.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |


