



2-111196-4 | |
|---|---|
DigiKey Part Number | A31865-ND |
Manufacturer | |
Manufacturer Product Number | 2-111196-4 |
Description | CONN RCPT 100P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111196-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30-32 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 100 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.83000 | €21.83 |
| 20 | €17.66900 | €353.38 |
| 40 | €16.82600 | €673.04 |
| 60 | €16.35150 | €981.09 |
| 100 | €15.77310 | €1,577.31 |
| 260 | €14.74585 | €3,833.92 |
| 500 | €14.08184 | €7,040.92 |
| Unit Price without VAT: | €21.83000 |
|---|---|
| Unit Price with VAT: | €27.39665 |









