
1903118-2 | |
|---|---|
DigiKey Part Number | A116551-ND |
Manufacturer | |
Manufacturer Product Number | 1903118-2 |
Description | CONN TAB 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1903118-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.63100 | €6.31 |
| 25 | €0.59080 | €14.77 |
| 50 | €0.56240 | €28.12 |
| 100 | €0.53560 | €53.56 |
| 250 | €0.50200 | €125.50 |
| 500 | €0.47802 | €239.01 |
| 1 000 | €0.45519 | €455.19 |
| 3 000 | €0.42123 | €1,263.69 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |












