2 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
175362-1
175362-1

175362-1

DigiKey Part Number
A29334-ND
Manufacturer
Manufacturer Product Number
175362-1
Description
CONN RCPT HSG 2POS 5.08MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
175362-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Thermoplastic, Polyester, Glass Filled
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 674
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.55800€5.58
25€0.52240€13.06
50€0.49780€24.89
100€0.47380€47.38
400€0.42963€171.85
800€0.40911€327.29
1 200€0.39757€477.08
2 800€0.37449€1,048.57
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575