Pin Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 20-24 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175288-5

DigiKey Part Number
A29250-ND
Manufacturer
Manufacturer Product Number
175288-5
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175288-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 147
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.27200€2.72
25€0.25480€6.37
50€0.24300€12.15
100€0.23130€23.13
250€0.21672€54.18
500€0.20638€103.19
1 000€0.19651€196.51
3 000€0.18184€545.52
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.40160