



174352-2 | |
|---|---|
DigiKey Part Number | A106199-ND |
Manufacturer | |
Manufacturer Product Number | 174352-2 |
Description | CONN PLUG HSG 2POS 4.80MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174352-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €1.16400 | €11.64 |
| 25 | €1.09040 | €27.26 |
| 50 | €1.03800 | €51.90 |
| 100 | €0.98840 | €98.84 |
| 300 | €0.91467 | €274.40 |
| 500 | €0.88226 | €441.13 |
| 1 000 | €0.84015 | €840.15 |
| 2 500 | €0.78757 | €1,968.92 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.71935 |
















