
170823-9 | |
|---|---|
DigiKey Part Number | A106980-ND |
Manufacturer | |
Manufacturer Product Number | 170823-9 |
Description | CONN RCPT SLEEVE 0.11 1POS CLEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 170823-9 Models |
Category | Terminal Size 0.110" (2.79mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.110" (2.79mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Clear |
Style Sleeve | Material Vinyl Chloride |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08400 | €0.84 |
| 25 | €0.07880 | €1.97 |
| 50 | €0.07520 | €3.76 |
| 100 | €0.07160 | €7.16 |
| 250 | €0.06708 | €16.77 |
| 500 | €0.06386 | €31.93 |
| 1 000 | €0.06081 | €60.81 |
| 3 000 | €0.05627 | €168.81 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |


















