
160826-3 | |
|---|---|
DigiKey Part Number | A107907TR-ND - Tape & Reel (TR) A107907CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160826-3 |
Description | CONN QC RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160826-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Contact Finish Tin |
Gender Female | Insulation Diameter 0.045" ~ 0.100" (1.14mm ~ 2.54mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.876" (22.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25200 | €2.52 |
| 25 | €0.23680 | €5.92 |
| 50 | €0.22520 | €11.26 |
| 100 | €0.21440 | €21.44 |
| 250 | €0.20100 | €50.25 |
| 500 | €0.19140 | €95.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.18242 | €273.63 |
| 3 000 | €0.17370 | €521.10 |
| 4 500 | €0.16880 | €759.60 |
| 7 500 | €0.16283 | €1,221.22 |
| 10 500 | €0.15901 | €1,669.61 |
| 15 000 | €0.15506 | €2,325.90 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |






