
1604002-5 | |
|---|---|
DigiKey Part Number | 1604002-5-ND |
Manufacturer | |
Manufacturer Product Number | 1604002-5 |
Description | CONN PLUG 1POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 1 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1604002-5 Models |
Category | Wire Gauge 2 AWG |
Manufacturer TE Connectivity AMP Connectors | Features Stackable |
Series | Color Red |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Not For New Designs | Contact Material Copper |
Connector Style Single Pole | Contact Finish Silver |
Connector Type Non-Gendered | Voltage Rating 600 V |
Number of Positions 1 | Current Rating (Amps) 120 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.44000 | €13.44 |
| 10 | €11.42200 | €114.22 |
| 25 | €10.70600 | €267.65 |
| 50 | €10.19500 | €509.75 |
| 100 | €9.70870 | €970.87 |
| 250 | €9.10132 | €2,275.33 |
| 500 | €8.66740 | €4,333.70 |
| 1 000 | €8.25428 | €8,254.28 |
| Unit Price without VAT: | €13.44000 |
|---|---|
| Unit Price with VAT: | €16.86720 |



