


103957-2 | |
|---|---|
DigiKey Part Number | A28395-ND |
Manufacturer | |
Manufacturer Product Number | 103957-2 |
Description | CONN RCPT 3POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103957-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €0.84625 | €6.77 |
| 16 | €0.80500 | €12.88 |
| 32 | €0.76688 | €24.54 |
| 72 | €0.72403 | €52.13 |
| 144 | €0.68944 | €99.28 |
| 288 | €0.65646 | €189.06 |
| 504 | €0.63103 | €318.04 |
| 1 008 | €0.60091 | €605.72 |
| 2 520 | €0.56329 | €1,419.49 |
| Unit Price without VAT: | €0.84625 |
|---|---|
| Unit Price with VAT: | €1.06204 |













