
1-770904-0 | |
|---|---|
DigiKey Part Number | A32016TR-ND - Tape & Reel (TR) A32016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770904-0 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770904-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.41600 | €4.16 |
| 25 | €0.39000 | €9.75 |
| 50 | €0.37120 | €18.56 |
| 100 | €0.35350 | €35.35 |
| 250 | €0.33128 | €82.82 |
| 500 | €0.31544 | €157.72 |
| 1 000 | €0.30038 | €300.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | €0.27013 | €1,215.58 |
| 9 000 | €0.25724 | €2,315.16 |
| 13 500 | €0.25469 | €3,438.32 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |
























