Similar

1-5146895-1 | |
|---|---|
DigiKey Part Number | 1-5146895-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5146895-1 |
Description | CONN RCPT 64POS SMD GOLD |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5146895-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm |
Number of Positions 64 | Height Above Board 0.330" (8.38mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5146895-1 | TE Connectivity AMP Connectors | 0 | A99324CT-ND | €5.34000 | Direct |
| 120523-1 | TE Connectivity AMP Connectors | 0 | A108831TR-ND | €3.69111 | Similar |
| 2-5146895-1 | TE Connectivity AMP Connectors | 0 | A118127TR-ND | €31.77675 | Similar |
| 2007042-3 | TE Connectivity AMP Connectors | 0 | A117929TR-ND | €7.82365 | Similar |
| 5120523-1 | TE Connectivity AMP Connectors | 0 | A111220TR-ND | €4.41102 | Similar |








