



1-350345-0 | |
|---|---|
DigiKey Part Number | A25468-ND |
Manufacturer | |
Manufacturer Product Number | 1-350345-0 |
Description | CONN RCPT HSG 2POS 6.10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-350345-0 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.55400 | €5.54 |
| 25 | €0.51920 | €12.98 |
| 50 | €0.49440 | €24.72 |
| 100 | €0.47070 | €47.07 |
| 250 | €0.44112 | €110.28 |
| 500 | €0.42008 | €210.04 |
| 1 000 | €0.40001 | €400.01 |
| 2 500 | €0.37496 | €937.40 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |
















