12 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-281838-2

DigiKey Part Number
A106632-ND
Manufacturer
Manufacturer Product Number
1-281838-2
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-281838-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Blue
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 778
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.78000€1.78
10€1.51300€15.13
25€1.41800€35.45
50€1.35020€67.51
100€1.28570€128.57
250€1.20516€301.29
500€1.14760€573.80
1 000€1.09284€1,092.84
2 500€1.02446€2,561.15
Manufacturers Standard Package
Unit Price without VAT:€1.78000
Unit Price with VAT:€2.23390