1-178288-8 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 48
Unit Price: €0.68000
Datasheet
10 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm)
1-178288-8
1-178288-8

1-178288-8

DigiKey Part Number
A29429-ND
Manufacturer
Manufacturer Product Number
1-178288-8
Description
CONN RCPT HSG 10POS 3.81MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1-178288-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.150" (3.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1339697Phoenix Contact48277-1339697-ND€0.68000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.25000€1.25
10€1.05800€10.58
25€0.99160€24.79
50€0.94440€47.22
150€0.87387€131.08
300€0.83210€249.63
600€0.79237€475.42
1 050€0.76169€799.77
2 550€0.71547€1,824.45
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.56875