



1-178288-5 | |
|---|---|
DigiKey Part Number | A29425-ND |
Manufacturer | |
Manufacturer Product Number | 1-178288-5 |
Description | CONN RCPT HSG 5POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178288-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.150" (3.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1339691 | Phoenix Contact | 18 | 277-1339691-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.82900 | €8.29 |
| 25 | €0.77640 | €19.41 |
| 50 | €0.73920 | €36.96 |
| 100 | €0.70400 | €70.40 |
| 300 | €0.65137 | €195.41 |
| 600 | €0.62025 | €372.15 |
| 1 200 | €0.59064 | €708.77 |
| 2 700 | €0.55780 | €1,506.06 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.22990 |




























