M24308/23-4F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 99
Unit Price: €3.99000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.97108
Datasheet

Similar


EDAC Inc.
In Stock: 100
Unit Price: €4.33000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €2.75940
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €8.84796
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €9.33152
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €10.71944
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €10.94196
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €10.19592
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €3.76948
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €3.95271
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €3.36773
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €4.07051
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: €3.45272
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
M24308/23-4F
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

M24308/23-4F

DigiKey Part Number
1122-1280-ND
Manufacturer
Manufacturer Product Number
M24308/23-4F
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M24308/23-4F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel, Cadmium Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Contact Material
Brass
Mounting Type
Operating Temperature
-55°C ~ 125°C
Shell Size, Connector Layout
4 (DC, C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
628-037-220-041EDAC Inc.99628-037-220-041-ND€3.99000Similar
628-037-220-043EDAC Inc.0628-037-220-043-ND€2.97108Similar
628-037-220-046EDAC Inc.100628-037-220-046-ND€4.33000Similar
628-037-220-048EDAC Inc.0628-037-220-048-ND€2.75940Similar
628-037-228-041EDAC Inc.0628-037-228-041-ND€8.84796Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€39.97000€39.97
10€33.97200€339.72
25€31.84600€796.15
50€30.32720€1,516.36
100€28.88100€2,888.10
250€27.07548€6,768.87
Manufacturers Standard Package
Unit Price without VAT:€39.97000
Unit Price with VAT:€50.16235