
2393337-1 | |
|---|---|
DigiKey Part Number | 2132-2393337-1-ND |
Manufacturer | |
Manufacturer Product Number | 2393337-1 |
Description | SDE F HE14 28-24 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 24-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08 ~ 0.22mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €985.63000 | €985.63 |
| 5 | €913.70200 | €4,568.51 |
| Unit Price without VAT: | €985.63000 |
|---|---|
| Unit Price with VAT: | €1,236.96565 |




