
HHM1918A2 | |
|---|---|
DigiKey Part Number | 445-175601-2-ND - Tape & Reel (TR) 445-175601-1-ND - Cut Tape (CT) 445-175601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1918A2 |
Description | BALUN 2.3GHZ-2.7GHZ 50/100 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.7GHz 50 / 100Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer TDK | Phase Difference 180° ±15° |
Series | Insertion Loss (Max) 0.8dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 0402 (1005 Metric) |
Frequency Range 2.3GHz ~ 2.7GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.13880 | €3.47 |
| 50 | €0.13480 | €6.74 |
| 100 | €0.13090 | €13.09 |
| 250 | €0.12596 | €31.49 |
| 500 | €0.12228 | €61.14 |
| 1 000 | €0.11870 | €118.70 |
| 5 000 | €0.11067 | €553.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.10329 | €1,032.90 |
| 20 000 | €0.10016 | €2,003.20 |
| 30 000 | €0.09836 | €2,950.80 |
| 50 000 | €0.09614 | €4,807.00 |
| 70 000 | €0.09469 | €6,628.30 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

