

C1608JB0J226M080AC | |
|---|---|
DigiKey Part Number | 445-11192-2-ND - Tape & Reel (TR) 445-11192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB0J226M080AC |
Description | CAP CER 22UF 6.3V JB 0603 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB0J226M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R0J226M080AC | TDK | 390 191 | 445-8028-1-ND | €0.25000 | Similar |
| C1608X5R1A226M080AC | TDK | 1 676 585 | 445-9077-1-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17900 | €1.79 |
| 50 | €0.13180 | €6.59 |
| 100 | €0.11710 | €11.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07097 | €283.88 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

