
WM.80.B.305111 | |
|---|---|
DigiKey Part Number | 931-1269-ND |
Manufacturer | |
Manufacturer Product Number | WM.80.B.305111 |
Description | RF ANT 169MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Gain 0dBi |
Series | Power - Max 50 W |
Packaging Box | Termination SMA Male |
Part Status Active | Ingress Protection IP67 |
Frequency Group VHF (f < 300MHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 169MHz | Height (Max) 10.945" (278.00mm) |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €40.37780 | €2,018.89 |
| Unit Price without VAT: | €40.37780 |
|---|---|
| Unit Price with VAT: | €50.67414 |

