
IMA.01.306111 | |
|---|---|
DigiKey Part Number | 931-1035-ND |
Manufacturer | |
Manufacturer Product Number | IMA.01.306111 |
Description | RF ANT 1.6GHZ DOME SMA ML BRK MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium™ Dome SMA Male Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 1.5 |
Packaging Bag | Features Cable - 3m |
Part Status Active | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 1.6GHz | Height (Max) 4.252" (108.00mm) |
Frequency Range 1.616GHz ~ 1.626GHz | Applications Iridium™ |
Antenna Type Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €69.76150 | €6,976.15 |
| Unit Price without VAT: | €69.76150 |
|---|---|
| Unit Price with VAT: | €87.55068 |

