Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole
3FD-524
3FD-524
What are Transformers? How Do They Work? - Another Teaching Moment

3FD-524

DigiKey Part Number
MT2116-ND
Manufacturer
Manufacturer Product Number
3FD-524
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Tube
Power - Max
12VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
48.50mm L x 41.52mm W
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Height - Seated (Max)
38.00mm
Current - Output (Max)
Parallel 1A, Series 500mA
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€10.28000€10.28
10€9.27100€92.71
25€8.89160€222.29
50€8.61380€430.69
100€8.34350€834.35
250€7.99756€1,999.39
500€7.74436€3,872.18
1 000€7.49840€7,498.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.28000
Unit Price with VAT:€12.90140