
LSXND6060WHL3R0NMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060WHL3R0NMGTR-ND - Tape & Reel (TR) 587-LSXND6060WHL3R0NMGCT-ND - Cut Tape (CT) 587-LSXND6060WHL3R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WHL3R0NMG |
Description | FIXED IND 3UH 3.4A 29.9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 µH Semi-Shielded Wirewound Inductor 3.4 A 29.9mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND6060WHL3R0NMG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 29.9mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.15150 | €15.15 |
| 1 000 | €0.12454 | €124.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11742 | €234.84 |
| 4 000 | €0.11072 | €442.88 |
| 6 000 | €0.10698 | €641.88 |
| 10 000 | €0.10245 | €1,024.50 |
| 14 000 | €0.09957 | €1,393.98 |
| 20 000 | €0.09662 | €1,932.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

