N-Channel 60 V 16A (Ta), 104A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 16A (Ta), 104A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
TQM300NB06CR RLG

TQM050NB06CR RLG

DigiKey Part Number
1801-TQM050NB06CRRLGTR-ND - Tape & Reel (TR)
1801-TQM050NB06CRRLGCT-ND - Cut Tape (CT)
1801-TQM050NB06CRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM050NB06CR RLG
Description
MOSFET N-CH 60V 16A/104A PDFN56U
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 16A (Ta), 104A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TQM050NB06CR RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6904 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta), 136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
8-PDFNU (5x6)
Rds On (Max) @ Id, Vgs
5mOhm @ 16A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.8V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.39000€2.39
10€1.54300€15.43
100€1.05780€105.78
500€0.85052€425.26
1 000€0.79581€795.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.71184€1,779.60
5 000€0.66732€3,336.60
7 500€0.65017€4,876.28
Manufacturers Standard Package
Unit Price without VAT:€2.39000
Unit Price with VAT:€2.99945