
BC847B RFG | |
|---|---|
DigiKey Part Number | BC847BRFGTR-ND - Tape & Reel (TR) BC847BRFGCT-ND - Cut Tape (CT) BC847BRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B RFG |
Description | TRANS NPN 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC847B RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08800 | €0.88 |
| 100 | €0.05410 | €5.41 |
| 500 | €0.03920 | €19.60 |
| 1 000 | €0.03438 | €34.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02821 | €84.63 |
| 6 000 | €0.02510 | €150.60 |
| 9 000 | €0.02350 | €211.50 |
| 15 000 | €0.02171 | €325.65 |
| 21 000 | €0.02065 | €433.65 |
| 30 000 | €0.01962 | €588.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |





