Similar



B0530WS | |
|---|---|
DigiKey Part Number | 1801-B0530WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B0530WS |
Description | DIODE SCHOTTKY 30V 200MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323F |
EDA/CAD Models | B0530WS Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 160pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 360 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB551V-30_R1_00001 | Panjit International Inc. | 6 643 | 3757-RB551V-30_R1_00001CT-ND | €0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05272 | €158.16 |
| Unit Price without VAT: | €0.05272 |
|---|---|
| Unit Price with VAT: | €0.06616 |







