
1SS400 RJG | |
|---|---|
DigiKey Part Number | 1801-1SS400RJGTR-ND - Tape & Reel (TR) 1801-1SS400RJGCT-ND - Cut Tape (CT) 1801-1SS400RJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400 RJG |
Description | DIODE STD 100V 200MA SOD523F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400 RJG Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 500mV, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-523F |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS400T5G | onsemi | 1 175 | 1SS400T5GOSCT-ND | €0.35000 | Parametric Equivalent |
| NSV1SS400T5G | onsemi | 220 | 488-NSV1SS400T5GCT-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10500 | €1.05 |
| 100 | €0.06460 | €6.46 |
| 500 | €0.04704 | €23.52 |
| 1 000 | €0.04132 | €41.32 |
| 2 000 | €0.03651 | €73.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.02901 | €232.08 |
| 16 000 | €0.02612 | €417.92 |
| 24 000 | €0.02465 | €591.60 |
| 40 000 | €0.02299 | €919.60 |
| 56 000 | €0.02201 | €1,232.56 |
| 80 000 | €0.02106 | €1,684.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |







