



PJRAN1X1U01X | |
|---|---|
DigiKey Part Number | PJRAN1X1U01X-ND |
Manufacturer | |
Manufacturer Product Number | PJRAN1X1U01X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAN1X1U01X Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Insulation Color Black |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 34VAC/DC |
Connector Type Phono (RCA) Jack | Current Rating (Amps) 2 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Material Copper Alloy |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Actual Diameter 0.134" (3.40mm ID), 0.328" (8.33mm OD) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €1.03400 | €10.34 |
| 25 | €0.96960 | €24.24 |
| 50 | €0.92340 | €46.17 |
| 100 | €0.87920 | €87.92 |
| 250 | €0.82408 | €206.02 |
| 500 | €0.78472 | €392.36 |
| 1 000 | €0.74727 | €747.27 |
| 2 500 | €0.70050 | €1,751.25 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |











