



35PM1 | |
|---|---|
DigiKey Part Number | SC1455-ND |
Manufacturer | |
Manufacturer Product Number | 35PM1 |
Description | CONN JACK MONO 3.5MM PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 35PM1 Models |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Voltage - Rated 48VDC |
Part Status Active | Current Rating (Amps) 250 mA |
Connector Type Phone Jack | Contact Material - Plating Tin |
Gender Female | Body Material Copper Alloy |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.142" (3.60mm) | Housing Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.250" (6.35mm) |
Mounting Type Panel Mount | Thread Size 1/4"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.47000 | €3.47 |
| 10 | €2.94300 | €29.43 |
| 25 | €2.75920 | €68.98 |
| 50 | €2.62720 | €131.36 |
| 100 | €2.50170 | €250.17 |
| 300 | €2.31503 | €694.51 |
| 500 | €2.23312 | €1,116.56 |
| 1 000 | €2.12659 | €2,126.59 |
| 2 500 | €1.99358 | €4,983.95 |
| Unit Price without VAT: | €3.47000 |
|---|---|
| Unit Price with VAT: | €4.35485 |





















