
RG2012V-221-P-T1 | |
|---|---|
DigiKey Part Number | RG2012V220PTR-ND - Tape & Reel (TR) RG2012V220PCT-ND - Cut Tape (CT) RG2012V220PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012V-221-P-T1 |
Description | RES SMD 220 OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-221-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.11777 | €1,117.77 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.61040 |

