RG2012P-822-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.24232
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.91367
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.85584
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: €0.84902
Datasheet

Upgrade


Panasonic Industry
In Stock: 32 409
Unit Price: €0.47000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.51794
Datasheet
8.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-822-W-T5

DigiKey Part Number
RG2012P-822-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-822-W-T5
Description
RES SMD 8.2K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-822-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-822-W-T5Susumu0RG2012N-822-W-T5-ND€0.24232Parametric Equivalent
RG2012V-822-P-T1Susumu0RG2012V8.2KPTR-ND€0.91367Parametric Equivalent
RG2012V-822-W-T1Susumu0RG2012V-822-W-T1-ND€0.85584Parametric Equivalent
RG2012V-822-W-T5Susumu0RG2012V-822-W-T5-ND€0.84902Parametric Equivalent
ERA-6ARW822VPanasonic Industry32 409P8.2KBSCT-ND€0.47000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.15035€751.75
Manufacturers Standard Package
Unit Price without VAT:€0.15035
Unit Price with VAT:€0.18869