
RG1608NW-3-KIT | |
|---|---|
DigiKey Part Number | RG1608NW-3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RG1608NW-3-KIT |
Description | RES KIT 15K-270K 1/10W 240PCS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 15k ~ 270k Ohm ±0.05% 1/10W Surface Mount 240 Pieces (24 Values - 10 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Susumu | Tolerance ±0.05% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 240 Pieces (24 Values - 10 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 15k ~ 270k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.17000 | €27.17 |
| Unit Price without VAT: | €27.17000 |
|---|---|
| Unit Price with VAT: | €34.09835 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| RG1608N-104-W-T1 | RES SMD 100KOHM 0.05% 1/10W 0603 | 10 |
| RG1608N-204-W-T1 | RES SMD 200KOHM 0.05% 1/10W 0603 | 10 |
| RG1608N-154-W-T1 | RES SMD 150KOHM 0.05% 1/10W 0603 | 10 |
| RG1608N-203-W-T1 | RES SMD 20K OHM 0.05% 1/10W 0603 | 10 |

