




SF23080A-2083HSL.GN | |
|---|---|
DigiKey Part Number | 259-1384-ND |
Manufacturer | |
Manufacturer Product Number | SF23080A-2083HSL.GN |
Description | FAN AXIAL 80X38MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 80mm L x 80mm H Sleeve 30.0 CFM (0.840m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.0dB(A) |
Manufacturer Sunon Fans | Power (Watts) 16.00W |
Series | RPM 2750 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 240VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.75 lb (340.19 g) |
Width 38.00mm | Current Rating (Amps) 0.080A |
Air Flow 30.0 CFM (0.840m³/min) | Voltage Range 185 ~ 245VAC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Aluminum |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.34000 | €19.34 |
| 10 | €15.84800 | €158.48 |
| 25 | €15.51560 | €387.89 |
| Unit Price without VAT: | €19.34000 |
|---|---|
| Unit Price with VAT: | €24.27170 |













