



PF80252V1-1000U-A99 | |
|---|---|
DigiKey Part Number | PF80252V1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF80252V1-1000U-A99 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Vapo-Bearing™ 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF80252V1-1000U-A99 Models |
Category | Noise 44.7dB(A) |
Mfr | Power (Watts) 4.32 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.201 lb (91.17 g) |
Width 25.00mm | Current Rating (Amps) 0.180A |
Air Flow 60.0 CFM (1.68m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.39000 | €13.39 |
| 10 | €10.81700 | €108.17 |
| 25 | €9.85920 | €246.48 |
| 50 | €9.17540 | €458.77 |
| 100 | €8.53300 | €853.30 |
| Unit Price without VAT: | €13.39000 |
|---|---|
| Unit Price with VAT: | €16.80445 |












