
XZMDKSR154W | |
|---|---|
DigiKey Part Number | 1497-XZMDKSR154WTR-ND - Tape & Reel (TR) 1497-XZMDKSR154WCT-ND - Cut Tape (CT) 1497-XZMDKSR154WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKSR154W |
Description | 0.45X0.25MM RED SMD 01005 LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 0.46mm x 0.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.45mm L x 0.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APG015SURKKC-TT | Kingbright | 3 668 | 754-APG015SURKKC-TTCT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.24600 | €2.46 |
| 100 | €0.17520 | €17.52 |
| 500 | €0.14312 | €71.56 |
| 1 000 | €0.13255 | €132.55 |
| 2 000 | €0.12356 | €247.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11591 | €463.64 |
| 8 000 | €0.10942 | €875.36 |
| 12 000 | €0.10609 | €1,273.08 |
| 20 000 | €0.10233 | €2,046.60 |
| 28 000 | €0.10009 | €2,802.52 |
| 40 000 | €0.09791 | €3,916.40 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |



