Green 525nm LED Indication - Discrete 2.85V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDG155W5MAV

DigiKey Part Number
1497-XZDG155W5MAVTR-ND - Tape & Reel (TR)
1497-XZDG155W5MAVCT-ND - Cut Tape (CT)
1497-XZDG155W5MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDG155W5MAV
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.85V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
5mA
Mfr
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
0201 (0603 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
0.65mm L x 0.35mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Lens Size
0.65mm x 0.35mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.26700€2.67
100€0.19080€19.08
500€0.15634€78.17
1 000€0.14499€144.99
2 000€0.13534€270.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.12713€508.52
8 000€0.12017€961.36
12 000€0.11660€1,399.20
20 000€0.11256€2,251.20
28 000€0.11016€3,084.48
40 000€0.10783€4,313.20
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.48945