
CDRH80D38DNP-150MC | |
|---|---|
DigiKey Part Number | 308-CDRH80D38DNP-150MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH80D38DNP-150MC |
Description | FIXED IND 15UH 3A 47 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3 A 47mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 47mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.165" (4.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.63009 | €630.09 |
| Unit Price without VAT: | €0.63009 |
|---|---|
| Unit Price with VAT: | €0.79076 |

