
PEC28DFBN | |
|---|---|
DigiKey Part Number | S2222E-28-ND |
Manufacturer | |
Manufacturer Product Number | PEC28DFBN |
Description | CONN HEADER VERT 56POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 56 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.220" (5.58mm) |
Packaging Bulk | Overall Contact Length 0.638" (16.21mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.27000 | €3.27 |
| 10 | €2.77700 | €27.77 |
| 100 | €2.36080 | €236.08 |
| 500 | €2.10734 | €1,053.67 |
| 1 000 | €2.00683 | €2,006.83 |
| Unit Price without VAT: | €3.27000 |
|---|---|
| Unit Price with VAT: | €4.10385 |












