
PEC28DBBN | |
|---|---|
DigiKey Part Number | S2122E-28-ND |
Manufacturer | |
Manufacturer Product Number | PEC28DBBN |
Description | CONN HEADER R/A 56POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 56 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €3.01900 | €30.19 |
| 100 | €2.56580 | €256.58 |
| 500 | €2.29044 | €1,145.22 |
| 1 000 | €2.18117 | €2,181.17 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.45525 |












