PBC01SBAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC01SBAN

DigiKey Part Number
S1111E-01-ND
Manufacturer
Manufacturer Product Number
PBC01SBAN
Description
CONN HEADER R/A 1POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 1 position
Datasheet
 Datasheet
EDA/CAD Models
PBC01SBAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 650
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.24400€2.44
100€0.20740€20.74
500€0.18508€92.54
1 000€0.17623€176.23
5 000€0.15730€786.50
10 000€0.14980€1,498.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 1985
Unit Price: €1.74000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 3872
Unit Price: €0.34000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2585
Unit Price: €0.40000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 3692
Unit Price: €0.45000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 1142
Unit Price: €0.51000