



NPPN041BFCN-RC | |
|---|---|
DigiKey Part Number | S5751-04-ND |
Manufacturer | |
Manufacturer Product Number | NPPN041BFCN-RC |
Description | CONN HDR 4POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPN041BFCN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Contact Length - Post 0.094" (2.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.43400 | €4.34 |
| 144 | €0.35965 | €51.79 |
| 576 | €0.32613 | €187.85 |
| 1 008 | €0.31349 | €316.00 |
| 5 040 | €0.27984 | €1,410.39 |
| 10 080 | €0.26649 | €2,686.22 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |











