MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW37N60DM2AG | |
|---|---|
DigiKey Part Number | 497-16103-5-ND |
Manufacturer | |
Manufacturer Product Number | STW37N60DM2AG |
Description | MOSFET N-CH 600V 28A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 28A (Tc) 210W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW37N60DM2AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 100 V |
Packaging Tube | Power Dissipation (Max) 210W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 14A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW45N60DM2AG | STMicroelectronics | 0 | 497-16132-5-ND | €6.80000 | MFR Recommended |
| IXFH34N65X2 | IXYS | 3 809 | 238-IXFH34N65X2-ND | €8.55000 | Similar |
| IXFH50N60P3 | IXYS | 357 | 238-IXFH50N60P3-ND | €10.44000 | Similar |
| IXFR64N60Q3 | IXYS | 30 | IXFR64N60Q3-ND | €35.61000 | Similar |
| IXFX44N60 | IXYS | 0 | IXFX44N60-ND | €17.16853 | Similar |









