Similar
Similar



STU4N52K3 | |
|---|---|
DigiKey Part Number | 497-12363-ND |
Manufacturer | |
Manufacturer Product Number | STU4N52K3 |
Description | MOSFET N-CH 525V 2.5A IPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 525 V 2.5A (Tc) 45W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | STU4N52K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 334 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 525 V | Supplier Device Package IPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6Ohm @ 1.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQP3N50C-F080 | onsemi | 0 | FQP3N50C-F080OS-ND | €0.00000 | Similar |
| IXTP1R6N50D2 | IXYS | 245 | 238-IXTP1R6N50D2-ND | €4.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.49213 | €1,476.39 |
| Unit Price without VAT: | €0.49213 |
|---|---|
| Unit Price with VAT: | €0.61762 |



