
STTH1502DI | |
|---|---|
DigiKey Part Number | 497-6086-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1502DI |
Description | DIODE STD 200V 15A TO220AC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-220AC ins |
Datasheet | Datasheet |
EDA/CAD Models | STTH1502DI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 36 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC ins | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 50 | €1.02860 | €51.43 |
| 100 | €0.92300 | €92.30 |
| 500 | €0.73768 | €368.84 |
| 1 000 | €0.67810 | €678.10 |
| 2 000 | €0.62800 | €1,256.00 |
| 5 000 | €0.57382 | €2,869.10 |
| 10 000 | €0.54181 | €5,418.10 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.66060 |

