
STS6NF20V | |
|---|---|
DigiKey Part Number | 497-12679-2-ND - Tape & Reel (TR) 497-12679-1-ND - Cut Tape (CT) 497-12679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS6NF20V |
Description | MOSFET N-CH 20V 6A 8SO |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 2.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS6NF20V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.95V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 600mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.54100 | €5.41 |
| 100 | €0.35200 | €35.20 |
| 500 | €0.27076 | €135.38 |
| 1 000 | €0.24457 | €244.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.21621 | €540.52 |
| 5 000 | €0.19867 | €993.35 |
| 7 500 | €0.18973 | €1,422.98 |
| 12 500 | €0.17969 | €2,246.12 |
| 17 500 | €0.17375 | €3,040.62 |
| 25 000 | €0.16797 | €4,199.25 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.09185 |







